
This is a fixed inductor from API Delevan with a height of 2.41mm and a length of 6.35mm. It has a maximum DC current of 160mA and a Q factor of 55. The inductor is packaged in tape and reel quantities of 1000 and features an axial termination. It is unshielded and has a self resonant frequency of 55MHz.
Checking distributor stock and pricing after the page loads.
API Delevan 1025-42KTR technical specifications.
| Height | 2.41mm |
| Inductance | 8.2uH |
| Length | 6.35mm |
| Max DC Current | 160mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Self Resonant Frequency | 55MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Compliant |