
Through-hole fixed inductor featuring a 10µH inductance with a 10% tolerance, tested at 7.9MHz. This unshielded, wirewound component utilizes a ferrite core and has an axial termination with a 3.3Ω DC resistance. It operates within a temperature range of -55°C to 105°C and supports a maximum DC current of 144mA. The inductor boasts a Q factor of 55 at its test frequency and a self-resonant frequency of 50MHz.
API Delevan 1025-44K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 144mA |
| DC Resistance (DCR) | 3.3R |
| Diameter | 2.41mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 144mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-44K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
