
This through-hole ferrite inductor has a DC resistance of 2.7 ohms and an inductance of 12 microhenries. It can handle a maximum DC current of 160 milliamperes and operates within a temperature range of -55°C to 105°C. The inductor is packaged in an axial case with a diameter of 2.41mm and a length of 6.35mm, and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1025-46J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.7R |
| Diameter | 2.41mm |
| Inductance | 12uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-46J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
