Inductor RF Molded/Unshielded Wirewound 18uH 1% 2.5MHz 50Q-Factor Iron 149mA 3.1Ohm DCR AXL T/R
API Delevan 1025-50F technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.1R |
| Diameter | 2.41mm |
| Inductance | 18uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 149mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-50F to view detailed technical specifications.
No datasheet is available for this part.