The API Delevan 1025-50H is a fixed inductor with a ferrite core and axial package. It has a maximum inductance of 18uH and a DC resistance of 3.1 ohms. The inductor is rated for a maximum DC current of 149mA and operates over a temperature range of -55°C to 105°C. It is available in a through-hole package and is not radiation hardened or RoHS compliant.
API Delevan 1025-50H technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.1R |
| Diameter | 2.41mm |
| Inductance | 18uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 149mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-50H to view detailed technical specifications.
No datasheet is available for this part.