Inductor RF Molded/Unshielded Wirewound 68uH 3% 2.5MHz 50Q-Factor Ferrite 92mA 6.7Ohm DCR AXL T/R
API Delevan 1025-64H technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.7R |
| Diameter | 2.41mm |
| Inductance | 68uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 92mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 15MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.