
Through-hole fixed inductor featuring a molded, unshielded wirewound construction with a ferrite core. 180µH inductance with a 10% tolerance, operating at a test frequency of 790kHz. Maximum DC current is 57mA, with a DC resistance of 17Ω and a Q factor of 30 at 790kHz. Axial termination and package style, with a length of 6.35mm and diameter of 2.41mm.
API Delevan 1025-74K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17R |
| Diameter | 2.41mm |
| Inductance | 180uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 57mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-74K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
