
Through-hole fixed inductor featuring a molded, unshielded wirewound construction with a ferrite core. This component offers 220µH inductance with a 10% tolerance, tested at 790kHz. It handles a maximum DC current of 52mA and exhibits a DC resistance of 21 Ohms. The inductor operates within a temperature range of -55°C to 105°C and has a Q factor of 30 at its test frequency.
API Delevan 1025-76K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 52mA |
| DC Resistance (DCR) | 21R |
| Diameter | 2.41mm |
| Inductance | 220uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 52mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 9MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-76K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.