
This through-hole ferrite inductor features a core material of ferrite, a diameter of 2.41mm, and a length of 6.35mm. It has a maximum operating temperature range of -55°C to 105°C and a maximum DC current rating of 47mA. The inductor has a DC resistance of 25 ohms and an inductance of 270 microhenries. It is available in an axial package with an unshielded construction and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1025-78G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25R |
| Diameter | 2.41mm |
| Inductance | 270uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 47mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-78G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.