
The API Delevan 1025-80J is a fixed inductor with a core material of ferrite and a package style of axial. It has a DC resistance of 28 ohms and an inductance of 330 microhenries. The inductor is rated for a maximum DC current of 45 milliamperes and operates over a temperature range of -55°C to 105°C. It is available in a through-hole package with a diameter of 2.41 millimeters and a length of 6.35 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1025-80J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28R |
| Diameter | 2.41mm |
| Inductance | 330uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 7MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-80J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.