
The API Delevan 1025-86J is a fixed inductor with a core material of ferrite and a self resonant frequency of 5MHz. It has a maximum DC current rating of 35mA and a tolerance of 5%. The inductor is packaged in a axial configuration and is mounted through a hole. It operates over a temperature range of -55°C to 105°C and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1025-86J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 46R |
| Diameter | 2.41mm |
| Inductance | 560uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 5MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-86J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.