
Through-hole fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 560µH inductance with a 10% tolerance, tested at 790kHz. Rated for 35mA maximum DC current and exhibits 46Ω DC resistance. Operating temperature range spans -55°C to 105°C. Axial termination and packaging in bulk.
API Delevan 1025-86K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 35mA |
| DC Resistance (DCR) | 46R |
| Diameter | 2.41mm |
| Inductance | 560uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 35mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 5MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-86K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
