
This through-hole fixed inductor features a ferrite core with a maximum DC current of 30mA and a self-resonant frequency of 4.2MHz. The inductor has a Q factor of 30 and a tolerance of 3%. It is available in an axial package with a diameter of 2.41mm and a length of 6.35mm, suitable for through-hole mounting. The operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1025-88H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60R |
| Diameter | 2.41mm |
| Inductance | 680uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.2MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-88H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
