This through-hole ferrite inductor features a 2.41mm diameter and 6.35mm length, with a maximum DC current rating of 29mA. The inductor has a self-resonant frequency of 3.8MHz and a Q factor of 30. It operates within a temperature range of -55°C to 105°C and is available on tape and reel packaging.
Sign in to ask questions about the API Delevan 1025-90F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1025-90F technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 65R |
| Diameter | 2.41mm |
| Inductance | 820uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 29mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.8MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-90F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.