
Through-hole fixed inductor featuring 820µH inductance with a 10% tolerance, tested at 790kHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 30. Designed for axial mounting, it operates within a temperature range of -55°C to 105°C and handles a maximum DC current of 29mA with a DC resistance of 65Ω. The component has a length of 6.35mm and a diameter of 2.41mm.
API Delevan 1025-90K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 65R |
| Diameter | 2.41mm |
| Inductance | 820uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 29mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.8MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 300mg |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-90K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.