Through-hole fixed inductor featuring 150nH inductance with 10% tolerance, designed for RF applications. This wirewound component offers a 38 Q-factor at 25MHz and a current rating of 1.23A. It has a low 100mOhm DCR and operates within a -55°C to 125°C temperature range. The molded, unshielded construction with axial leads ensures reliable PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1025R-00K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 1.23A |
| DC Resistance (DCR) | 100mR |
| Diameter | 0.01inch |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 38 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-00K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.