
Through-hole fixed inductor with 220nH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and axial termination. Rated for 1.04A maximum DC current with a DC resistance of 140mΩ. Operates across a temperature range of -55°C to 125°C, with a Q factor of 33 at 25MHz and a self-resonant frequency of 510MHz.
API Delevan 1025R-04K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 1.04A |
| DC Resistance (DCR) | 140mR |
| Diameter | 2.41mm |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 1.04A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 510MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-04K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
