
Through-hole fixed inductor featuring 330nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a phenolic core and offers a current rating of 830mA with a DC resistance of 220mΩ. Operating across a temperature range of -55°C to 125°C, it boasts a Q factor of 30 at 25MHz and a self-resonant frequency of 410MHz. The axial termination and lead style facilitate PCB mounting.
API Delevan 1025R-08K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 830mA |
| DC Resistance (DCR) | 220mR |
| Diameter | 0.01inch |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 830mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 410MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-08K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.