Through-hole fixed inductor featuring 1µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component boasts a Q factor of 25 at 25MHz and a self-resonant frequency of 230MHz. It operates within a temperature range of -55°C to 125°C and handles a maximum DC current of 390mA with a DC resistance of 1Ω. The molded phenolic core and axial termination contribute to its robust construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1025R-20K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 1R |
| Diameter | 2.41mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 300mg |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-20K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.