Inductor RF Molded/Unshielded Wirewound 1.2uH 1% 7.9MHz 25Q-Factor Iron 620mA 180mOhm DCR AXL T/R
API Delevan 1025R-22F technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Diameter | 2.41mm |
| Inductance | 1.2uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-22F to view detailed technical specifications.
No datasheet is available for this part.