
Through-hole, unshielded, molded wirewound fixed inductor with 12µH inductance and 10% tolerance. Features a ferrite core, 160mA current rating, and 2.7Ω DC resistance. Operates across a -55°C to 105°C temperature range with a Q factor of 45 at 2.5MHz. Axial termination and packaging suitable for PCB mounting.
Sign in to ask questions about the API Delevan 1025R-46K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1025R-46K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Resistance (DCR) | 2.7R |
| Diameter | 0.01inch |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-46K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
