This 2.41mm axial ferrite inductor has a 560uH inductance value and a maximum DC current rating of 35mA. It is designed to operate within a temperature range of -55°C to 105°C. The inductor is packaged in a tape and reel format and is available in a through-hole configuration.
API Delevan 1025R-86H technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 46R |
| Diameter | 2.41mm |
| Inductance | 560uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | 1025R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1025R-86H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.