The 1026R-08H is a fixed inductor with a core material of phenolic and a core diameter of 2.41mm. It features a DC resistance of 45mR and an inductance of 47nH. The inductor is designed for through-hole mounting and has a maximum operating temperature of 125°C. It is also RoHS compliant and has a Q factor of 40. The inductor is packaged in tape and reel and has a self-resonant frequency of 800MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 45mR |
| Diameter | 2.41mm |
| Inductance | 47nH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | 1026R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| RoHS | Compliant |