
Inductor RF Chip Unshielded Wirewound 0.01uH 10% 50MHz 60Q-Factor Phenolic 1.27A 0.06Ohm DCR T/R
Sign in to ask questions about the API Delevan 103-100KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 103-100KS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 60mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 10nH |
| Lead Free | Contains Lead |
| Length | 2.54mm |
| Max DC Current | 1.27A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.7GHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 103-100KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.