
This surface mount fixed inductor has a ferrite core and a nonstandard package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a self resonant frequency of 40MHz and a Q factor of 24. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan 103-103K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 103-103K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.45R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 2.54mm |
| Max DC Current | 165mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 103-103K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.