Inductor RF Chip Unshielded Wirewound 0.012uH 3% 50MHz 57Q-Factor Phenolic 1.19A 0.069Ohm DCR T/R
API Delevan 103-120H technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.012uH |
| Tolerance | 3% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.19A |
| Max DC Resistance | 0.069Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 2450MHz |
| Product Length | 2.79mm |
| Height | 1.91mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.