
This surface mount fixed inductor features a DC resistance of 69 milliohms and a maximum operating temperature of 125°C. The inductor is constructed with a phenolic core material and has a Q factor of 57. It is available in a nonstandard package with a length of 2.54mm and a width of 2.54mm. The inductor is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan 103-120J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 103-120J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 69mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 12nH |
| Length | 2.54mm |
| Max DC Current | 1.19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 57 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.45GHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 103-120J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
