This surface mount fixed inductor has a maximum operating temperature of 125°C and a maximum DC current of 880mA. It features a core material of ferrite and a self-resonant frequency of 750MHz. The inductor measures 2.54mm in length, 2.54mm in width, and 1.91mm in height. It is packaged in tape and reel and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 125mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 120nH |
| Length | 2.54mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 750MHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |