
This surface mount fixed inductor features a ferrite core material with a DC resistance of 125mR and an inductance of 120nH. It measures 2.54mm in length, 2.54mm in width, and 2.79mm in depth. The inductor operates over a temperature range of -55°C to 125°C and can handle a maximum DC current of 880mA. It is available in a nonstandard package and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the API Delevan 103-121GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 103-121GS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 125mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 120nH |
| Length | 2.54mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 750MHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 103-121GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
