
This surface mount fixed inductor features a ferrite core material with a maximum DC current rating of 880mA and a maximum operating temperature of 125°C. The inductor has a self resonant frequency of 750MHz and a Q factor of 30. It is available in a nonstandard package with a surface mount termination and is packaged on a tape and reel. The inductor is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 125mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 120nH |
| Length | 2.54mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 750MHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |