
The API Delevan 103-121JS is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a maximum DC current rating of 880mA and a maximum operating temperature of 125°C. The inductor is RoHS compliant and has a self resonant frequency of 750MHz. It is available in tape and reel packaging and is suitable for use in a variety of applications.
Sign in to ask questions about the API Delevan 103-121JS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 103-121JS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 125mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 120nH |
| Length | 2.54mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 750MHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 103-121JS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
