
Inductor RF Chip Unshielded Wirewound 1.8uH 2% 7.9MHz 22Q-Factor Ferrite 0.325A 0.92Ohm DCR T/R
API Delevan 103-182GS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 920mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 1.8uH |
| Length | 2.54mm |
| Max DC Current | 325mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 105MHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
