This surface mount fixed inductor has a DC resistance of 108mR and an inductance of 22nH. It can handle a maximum DC current of 950mA and operates within a temperature range of -55°C to 125°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan 103-220J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 103-220J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 108mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 22nH |
| Length | 2.54mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.8GHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 103-220J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.