This surface mount fixed inductor has a core material of ferrite, a DC resistance of 220 milliohms, and an inductance of 220 nanohenries. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is available on tape and reel packaging and is not radiation hardened. It is not RoHS compliant.
API Delevan 103-221F technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 220nH |
| Length | 2.54mm |
| Max DC Current | 665mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 450MHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.