The API Delevan 103-331KS is a surface mount ferrite inductor with a core material of ferrite and a nonstandard package case. It has a DC resistance of 235mR and an inductance of 330nH. The inductor is rated for a maximum DC current of 645mA and operates within a temperature range of -55°C to 125°C. It is available in tape and reel packaging and is not radiation hardened or RoHS compliant.
API Delevan 103-331KS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 235mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 330nH |
| Length | 2.54mm |
| Max DC Current | 645mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 300MHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
