
This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a maximum DC current rating of 610mA and an operating temperature range of -55°C to 125°C. The inductor has a self resonant frequency of 215MHz and a Q factor of 22. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan 103-471K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 103-471K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 260mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Length | 2.54mm |
| Max DC Current | 610mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 215MHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 103-471K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
