This surface mount fixed inductor has a core material of ferrite, a maximum DC current rating of 430mA, and a maximum operating temperature of 125°C. It measures 2.54mm in length, 2.54mm in width, and 1.91mm in height. The inductor has a self-resonant frequency of 160MHz and a Q factor of 22. It is available in a nonstandard package with a tape and reel packaging option.
API Delevan 103-821FS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 530mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 820nH |
| Length | 2.54mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 160MHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.