The 103R-120HS is a wirewound inductor from API Delevan with a core material of phenolic and an unshielded protection style. It has an inductance of 0.012uH and a tolerance of 3%. The inductor is designed to operate within a temperature range of -55 to 125 degrees Celsius. The inductor's maximum DC current is 1.19A, and its maximum DC resistance is 0.069 ohms. The minimum quality factor is 57, and the minimum self-resonant frequency is 2450MHz. The inductor measures 2.79mm in product length, 1.91mm in height, and 2.79mm in product depth.
API Delevan 103R-120HS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.012uH |
| Tolerance | 3% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.19A |
| Max DC Resistance | 0.069Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 2450MHz |
| Product Length | 2.79mm |
| Height | 1.91mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.