This surface mount fixed inductor from API Delevan has a nonstandard package with a phenolic core, a DC resistance of 69 milliohms, and an inductance of 12 nanohenries. It operates over a temperature range of -55 to 125 degrees Celsius and is available on tape and reel. The inductor is RoHS compliant and has a self-resonant frequency of 2.45 GHz.
Sign in to ask questions about the API Delevan 103R-120K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 103R-120K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 69mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 12nH |
| Length | 2.54mm |
| Max DC Current | 1.19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 57 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.45GHz |
| Series | 103R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 103R-120K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.