This surface mount fixed inductor features a ferrite core material with a maximum DC current of 645mA and a self resonant frequency of 300MHz. It has a nonstandard package case with a length of 2.54mm and a width of 2.54mm. The inductor is RoHS compliant and has a tolerance of 10%. It operates over a temperature range of -55°C to 125°C.
API Delevan 103R-331KS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 235mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 330nH |
| Length | 2.54mm |
| Max DC Current | 645mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | 103R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.