This surface mount ferrite inductor has a DC resistance of 1.4 ohms and an inductance of 3.3 microhenries. It operates over a temperature range of -55°C to 125°C and can handle a maximum DC current of 260 milliamperes. The inductor is packaged in a nonstandard case and is available on tape and reel. It is RoHS compliant and has a Q factor of 24.
API Delevan 103R-332FS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 3.3uH |
| Length | 2.54mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | 103R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 103R-332FS to view detailed technical specifications.
No datasheet is available for this part.