
This surface mount fixed inductor features a ferrite core material and a nonstandard package. It has a maximum DC current rating of 360mA and an operating temperature range of -55°C to 125°C. The inductor has a self-resonant frequency of 130MHz and a Q factor of 30.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 105-102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 730mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 2.54mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 130MHz |
| Series | 105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 105-102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.