
This surface mount fixed inductor features a ferrite core and a nonstandard package. It has a maximum DC current rating of 675mA and operates within a temperature range of -55°C to 125°C. The inductor has a self-resonant frequency of 360MHz and a Q factor of 40. It is available in tape and reel packaging and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the API Delevan 105-221F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 105-221F technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 220nH |
| Length | 2.54mm |
| Max DC Current | 675mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 360MHz |
| Series | 105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 105-221F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.