
This surface mount fixed inductor has a ferrite core material and a nonstandard package case. It has a maximum DC current rating of 235mA and operates within a temperature range of -55°C to 125°C. The inductor has a self-resonant frequency of 75MHz and a Q factor of 25. It is not radiation hardened and is not RoHS compliant.
API Delevan 105-222J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 2.2uH |
| Length | 2.54mm |
| Max DC Current | 235mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 75MHz |
| Series | 105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 105-222J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.