This surface mount fixed inductor features a ferrite core material with a DC resistance of 650mR and an inductance of 820nH. It has a Q factor of 30 and a tolerance of 1%. The inductor is designed for operation up to 125°C and can handle a maximum DC current of 385mA. It is available in a nonstandard package and is packaged on tape and reel for surface mount applications.
API Delevan 105-821FS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 820nH |
| Length | 2.54mm |
| Max DC Current | 385mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 155MHz |
| Series | 105 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.