
The 105R-222JS is a 2.2uH wirewound inductor with a 5% tolerance, suitable for surface mount applications. It has a maximum DC current rating of 0.235A and a maximum DC resistance of 1.7 ohms. The inductor operates over a temperature range of -55 to 125 degrees Celsius. It is constructed with an iron core and has a minimum quality factor of 25 and a minimum self resonant frequency of 75MHz.
API Delevan 105R-222JS technical specifications.
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 1.91 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.235A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 75MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 105R-222JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.