This surface mount inductor is a wirewound type with an inductance of 0.39uH and a tolerance of 3%. It has a maximum DC current rating of 0.585A and a maximum DC resistance of 0.28 ohms. The inductor operates over a temperature range of -55C to 125C. It is a surface mount device with a mounting style of surface mount and a product weight of 0.05g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 105R-391HS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 105R-391HS technical specifications.
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 1.91 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.39uH |
| Tolerance | 3% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.585A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 185MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 105R-391HS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.