
This surface mount wirewound inductor has a product length of 2.79mm, depth of 2.79mm, and height of 1.91mm, weighing 0.05g. It features a 5.6uH inductance with a tolerance of 2% and a maximum DC current of 0.17A. The inductor has a maximum DC resistance of 3.3 ohms and a minimum quality factor of 30. It operates within a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 105R-562GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 1.91 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 5.6uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 47MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 105R-562GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.