
This surface mount wirewound inductor has a product length of 2.79mm, depth of 2.79mm, and height of 1.91mm, weighing 0.05g. It features a tolerance of 3% and an inductance of 5.6uH, with a minimum quality factor of 30 and a minimum self resonant frequency of 47M. The inductor is designed for use in applications with a maximum DC current of 0.17A and a maximum DC resistance of 3.3R. It operates within a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 105R-562HS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 1.91 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 5.6uH |
| Tolerance | 3% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 47MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 105R-562HS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.