
This surface mount wirewound inductor has a product length of 2.79mm, depth of 2.79mm, and height of 1.91mm. It features a 2-terminal design and weighs 0.05g. The inductor is unshielded and constructed with an iron core. It has an inductance of 0.82uH, a tolerance of 1%, and a maximum DC current of 0.385A. The inductor's maximum DC resistance is 0.65R, and it maintains a minimum quality factor of 30. The self resonant frequency is at least 155M, and it operates between -55C and 125C.
Sign in to ask questions about the API Delevan 105R-821FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 105R-821FS technical specifications.
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 1.91 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.82uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.385A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 155MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 105R-821FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.